The HNP06-MiniUSB power supply module from HN Electronics has a maximum operating temperature of 45°C and a minimum operating temperature of -5°C. It has a single output with a voltage of 5V and a maximum current of 1.2A. The module measures 58.68mm in length, 26mm in width, and 75mm in depth, and weighs 45g. It operates at an efficiency of 71%. The module is designed for a single output.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Efficiency | 71% |
| Length | 58.68mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -5°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Weight | 45g |
| Width | 26mm |
| RoHS | Compliant |