HN Electronic Components GmbH & Co. KG is an Austrian company with over 30 years of experience as an all-in-one solution for power supplies. The company serves industrial customers and resellers with an extensive range of products including external and desktop power supplies, DC/DC converters, PoE solutions, and EV chargers.

HN Power SIM5-0512S In Out 12 V 250 mA
Analog Circuit
DC/DC converter (print) HN Power SIM1-0503-SIL4 5 Vdc 3 Vdc
HN Power SIM2-1215D-SIL7 In Out ± 15 V ± 66 mA
DC/DC converter (print) HN Power SIM1-2412-SIL4 24 Vdc 12 Vdc
Analog Circuit
Analog Circuit
5V 1.2A Single-Output Power Supply Module
HN Power SIM5-1212S In Out 12 V 250 mA
DC/DC converter (print) HN Power SIM1-0512-SIL4 5 Vdc 12 Vdc
HN Power SIM5-4815S In Out 15 V 200 mA
Analog Circuit
DC/DC converter (print) HN Power SIM2-0915S-SIL7 9 Vdc 15 Vdc 132 mA 2 W No. of outputs: 1 x
Analog Circuit
Analog Circuit
DC/DC converter (print) HN Power SIM1-1224-SIL4 12 Vdc 24 Vdc
DC/DC converter (print) HN Power SIM1-2412S-DIL8 24 Vdc 12 Vdc
DC/DC converter (print) HN Power SIM1-1515-SIL4 23 Vdc 15 Vdc
DC/DC converter (print) HN Power SIM1-0505-SIL4 5 Vdc 5 Vdc
HN Power SIM2-1512D-SIL7 DC/DC converter, output: ± 12 V ± 82 mA