Hobut D72A5 technical specifications.
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut D72A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.