Hoffman T160 technical specifications.
| Current Rating | 10A |
| Length | 50.8mm |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman T160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
