Hoffman T510S technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Length | 50.8mm |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman T510S to view detailed technical specifications.
No datasheet is available for this part.