Hoffman T641CPB technical specifications.
| Current Rating | 30A |
| Length | 76.2mm |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman T641CPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.