Hokuriku FCL20-252V technical specifications.
| Current Rating | 2.5A |
| Type | Chip |
| Termination Style | Solder Pad |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.035Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hokuriku FCL20-252V to view detailed technical specifications.
No datasheet is available for this part.