The HSU-CHM-01A humidity sensor from Hokuriku features a 6-pin QFN package and operates over a temperature range of -30 to 100°C. It has a single function and 6 terminals, with a terminal position of DUAL. The sensor is rated for a maximum supply voltage of 5.5V and a minimum supply voltage of 1.71V.
Hokuriku HSU-CHM-01A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hokuriku HSU-CHM-01A to view detailed technical specifications.
No datasheet is available for this part.