Hokuriku STS3NAT technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Hokuriku STS3NAT to view detailed technical specifications.
No datasheet is available for this part.