Holland Shielding Systems B.V. 7496-01-P technical specifications.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyurethane |
| Attenuation | 115dB |
| Adhesion Option | Yes |
| Product Depth | 9mm |
| Height | 6mm |
| Product Length | 7400mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holland Shielding Systems B.V. 7496-01-P to view detailed technical specifications.
No datasheet is available for this part.