Hollyland 5EF-0750H technical specifications.
| Current Rating | 0.75A |
| Type | Micro |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hollyland 5EF-0750H to view detailed technical specifications.
No datasheet is available for this part.