Hollyland 5RT-016H technical specifications.
| Current Rating | 1.6A |
| Type | Micro |
| Termination Style | Radial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 16A²s |
Download the complete datasheet for Hollyland 5RT-016H to view detailed technical specifications.
No datasheet is available for this part.