Pin Dowel Straight Alloy Steel Black Lustre
Holo-Krome Company 01004 technical specifications.
| Type | Dowel |
| Style | Straight |
| Material | Alloy Steel |
| Finish | Black Lustre |
| Standards | ASME/ANSI B18.8.2 |
| Body Diameter (Imperial) | 1/8in |
| Body Length (Imperial) | 1/2in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 01004 to view detailed technical specifications.
No datasheet is available for this part.