Pin Dowel Straight 3mm-DIA 8mm-LG Alloy Steel Black Lustre
Holo-Krome Company 02001 technical specifications.
| Type | Dowel |
| Style | Straight |
| Material | Alloy Steel |
| Finish | Black Lustre |
| Standards | ASME B18.8.5 |
| Body Diameter (Metric) | 3mm |
| Body Length (Metric) | 8mm |
Download the complete datasheet for Holo-Krome Company 02001 to view detailed technical specifications.
No datasheet is available for this part.