Holo-Krome Company 08086 technical specifications.
| Body Length (Metric) (mm) | 69.85 |
| Body Length (Imperial) (in) | 2 3/4 |
| Body Length (Imperial - Decimal) (in) | 2.75 |
| Type | Shoulder |
| Head Type | Socket Cap |
| Drive Type | Allen |
| Point Type | Die |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Holo-Krome Company 08086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.