
This machine screw is a set with a body diameter of 1/4 inch and a thread length of 1 3/4 inches. It has a body length of 1 3/4 inches and is designed for use in machine and self-tapping applications. The screw is manufactured by Holo-Krome Company and is part of the 32134 product series.
Holo-Krome Company 32134 technical specifications.
| Body Length (Metric) (mm) | 44.45 |
| Thread Length (Metric) (mm) | 44.45 |
| Thread Length (Imperial) (in) | 1 3/4 |
| Body Diameter (Metric) (mm) | 6.35 |
| Body Diameter (Imperial) (in) | 1/4 |
| Thread Length (Imperial - Decimal) (in) | 1.75 |
| Body Length (Imperial - Decimal) (in) | 1.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.25 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.