
This machine screw is a set type with a body diameter of 7.94mm and a length of 44.45mm. The thread length is 1 3/4 inches. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 32160 technical specifications.
| Body Length (Metric) (mm) | 44.45 |
| Thread Length (Metric) (mm) | 44.45 |
| Thread Length (Imperial) (in) | 1 3/4 |
| Body Diameter (Metric) (mm) | 7.94 |
| Body Diameter (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 1.75 |
| Body Length (Imperial - Decimal) (in) | 1.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.3125 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.