
Screw Set 7/16-14-THD 9.53mm-LG 3in/8in-LG 0.375in-LG
Holo-Krome Company 32192 technical specifications.
| Body Length (Metric) (mm) | 9.53 |
| Thread Length (Metric) (mm) | 9.53 |
| Body Diameter (Metric) (mm) | 11.11 |
| Body Diameter (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.375 |
| Body Length (Imperial - Decimal) (in) | 0.375 |
| Body Diameter (Imperial - Decimal) (in) | 0.4375 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.