
This machine screw is a set type with a body diameter of 11.11mm and a length of 12.7mm. The thread length is 12.7mm or 1/2 inch. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 32196 technical specifications.
| Body Length (Metric) (mm) | 12.7 |
| Thread Length (Metric) (mm) | 12.7 |
| Thread Length (Imperial) (in) | 1/2 |
| Body Diameter (Metric) (mm) | 11.11 |
| Body Diameter (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.5 |
| Body Length (Imperial - Decimal) (in) | 0.5 |
| Body Diameter (Imperial - Decimal) (in) | 0.4375 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.