
Screw Set 7/16-14-THD 19.05mm-LG 3in/4in-LG 0.75in-LG
Holo-Krome Company 32200 technical specifications.
| Body Length (Metric) (mm) | 19.05 |
| Thread Length (Metric) (mm) | 19.05 |
| Body Diameter (Metric) (mm) | 11.11 |
| Body Diameter (Imperial) (in) | 7/16 |
| Thread Length (Imperial - Decimal) (in) | 0.75 |
| Body Length (Imperial - Decimal) (in) | 0.75 |
| Body Diameter (Imperial - Decimal) (in) | 0.4375 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 32200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.