
Holo-Krome Company 33020 technical specifications.
| Body Length (Metric) (mm) | 3.18 |
| Thread Length (Metric) (mm) | 3.18 |
| Body Diameter (Metric) (mm) | 2.84 |
| Body Length (Imperial - Decimal) (in) | 0.125 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Set |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 33020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.