
This 7.94mm hex socket cap screw features a flat point and die drive type. It has a body diameter of 7.94mm and a length of 25.4mm. The screw is designed for use in machine and self-tapping applications.
Holo-Krome Company 60080 technical specifications.
| Body Diameter (Metric) (mm) | 7.94 |
| Body Diameter (Imperial) (in) | 5/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.3125 |
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 60080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.