This 3.5mm diameter, 9.53mm length alloy steel screw features a hex socket drive and die point. It is made to ASME B18.3 standards with a 3A thread class and UNRC thread series designation. The screw has a black oxide finish and is available in various specifications.
Holo-Krome Company 64010 technical specifications.
| Body Length (Metric) (mm) | 9.53 |
| Thread Length (Metric) (mm) | 9.53 |
| Body Diameter (Metric) (mm) | 3.5 |
| Head Height (Metric) (mm) | 1.85 |
| Head Height (Imperial) (in) | 5/64 |
| Thread Length (Imperial - Decimal) (in) | 0.375 |
| Body Length (Imperial - Decimal) (in) | 0.375 |
| Head Height (Imperial - Decimal) (in) | 0.073 |
| Body Diameter (Imperial - Decimal) (in) | 0.138 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Black Oxide |
| Standards | ASME B18.3 |
| Thread Class | 3A |
| Thread Series Designation | UNRC |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 64010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.