Screw Cap Button-HD Hex Socket 10-24-THD 6.35mm-LG Alloy Steel Black Oxide
Holo-Krome Company 64026 technical specifications.
| Body Length (Metric) (mm) | 6.35 |
| Thread Length (Metric) (mm) | 6.35 |
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 2.56 |
| Head Height (Imperial) (in) | 3/32 |
| Thread Length (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial - Decimal) (in) | 0.25 |
| Head Height (Imperial - Decimal) (in) | 0.101 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Alloy Steel |
| Finish | Black Oxide |
| Standards | ASME B18.3 |
| Thread Class | 3A |
| Thread Series Designation | UNRC |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 64026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.