
This stainless steel machine screw features a 3.45mm diameter and 22.23mm length, with a hex drive for secure fastening. The screw is designed for use in machine and self-tapping applications, with a die point type for precise threading. The material is stainless steel, providing corrosion resistance in harsh environments. The operating temperature range is not specified, but the screw is suitable for general-purpose use.
Holo-Krome Company 72048 technical specifications.
| Body Length (Metric) (mm) | 22.23 |
| Thread Length (Metric) (mm) | 22.23 |
| Thread Length (Imperial) (in) | 7/8 |
| Body Diameter (Metric) (mm) | 3.45 |
| Thread Length (Imperial - Decimal) (in) | 0.875 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 72048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.