
Holo-Krome Company 86150 technical specifications.
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Body Length (Imperial) (in) | 3/16 |
| Thread Length (Imperial) (in) | 3/16 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Alloy Steel |
| Standards | ASME/ANSI B18.3 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holo-Krome Company 86150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.