
Holo-Krome Company 87004 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Body Diameter (Imperial) (in) | 1/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.118 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Thread Pitch (Imperial) (in) | 1/64 |
| Thread Pitch (Imperial - Decimal) (in) | 0.02 |
| Body Length (Metric) (mm) | 8 |
| Body Length (Imperial - Decimal) (in) | 0.315 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.