
This 4mm hex socket machine screw has a body diameter of 4mm and a length of 8mm. It features a flat head and a die point. The screw has a thread pitch of 0.7mm in metric units and 1/32 inch in imperial units. It is designed for use in machine and self-tapping applications.
Holo-Krome Company 87024 technical specifications.
| Body Diameter (Metric) (mm) | 4 |
| Body Diameter (Imperial) (in) | 5/32 |
| Body Diameter (Imperial - Decimal) (in) | 0.157 |
| Thread Pitch (Metric) (mm) | 0.7 |
| Thread Pitch (Imperial) (in) | 1/32 |
| Thread Pitch (Imperial - Decimal) (in) | 0.028 |
| Body Length (Metric) (mm) | 8 |
| Body Length (Imperial - Decimal) (in) | 0.315 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.