
This 8mm x 16mm hex socket cap screw features a machine thread and die point. It is designed for use in applications where a high level of torque is required. The screw's body diameter is 8mm, with a thread pitch of 1.25mm. The screw is suitable for use in a variety of environments, including those with moderate temperatures.
Holo-Krome Company 87124 technical specifications.
| Body Diameter (Metric) (mm) | 8 |
| Body Diameter (Imperial) (in) | 5/16 |
| Body Diameter (Imperial - Decimal) (in) | 0.315 |
| Thread Pitch (Metric) (mm) | 1.25 |
| Thread Pitch (Imperial) (in) | 3/64 |
| Thread Pitch (Imperial - Decimal) (in) | 0.049 |
| Body Length (Metric) (mm) | 16 |
| Body Length (Imperial - Decimal) (in) | 0.63 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.