
This 10mm x 45mm hex socket machine screw features a die point and 1.5mm thread pitch. It is designed for use in machine and self-tapping applications. The screw has a flat head type and is driven by a hex socket. The body diameter is 10mm, with imperial measurements of 25/64 inches or 0.394 inches. The operating temperature range is not specified.
Holo-Krome Company 87172 technical specifications.
| Body Diameter (Metric) (mm) | 10 |
| Body Diameter (Imperial) (in) | 25/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.394 |
| Thread Pitch (Metric) (mm) | 1.5 |
| Thread Pitch (Imperial) (in) | 1/16 |
| Thread Pitch (Imperial - Decimal) (in) | 0.059 |
| Body Length (Metric) (mm) | 45 |
| Body Length (Imperial) (in) | 1 49/64 |
| Body Length (Imperial - Decimal) (in) | 1.772 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.