This machine screw features a 16mm diameter and 70mm length, with a hex socket drive and die point. It is suitable for use in various applications requiring a secure fastening solution. The screw's dimensions and drive type make it compatible with a range of tools and equipment. Operating temperatures and specific compliance information are not specified.
Holo-Krome Company 87221 technical specifications.
| Body Diameter (Metric) (mm) | 16 |
| Body Diameter (Imperial) (in) | 5/8 |
| Body Diameter (Imperial - Decimal) (in) | 0.63 |
| Thread Pitch (Metric) (mm) | 2 |
| Body Length (Metric) (mm) | 70 |
| Body Length (Imperial) (in) | 2 3/4 |
| Body Length (Imperial - Decimal) (in) | 2.756 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Holo-Krome Company 87221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.