Holt Integrated Circuits HI-15530PST technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-15530PST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.