The HI-1573CDM is a 20-pin dual-in-line package (DIP) interface IC from Holt Integrated Circuits. It operates over a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a nominal supply voltage of 3.3V and features 20 terminals in a dual terminal position configuration. The HI-1573CDM is packaged in a JEDEC R-CDIP-T20 package with dimensions of 7.62mm in width and 25.4mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |