The HI-1573PCMF is a quad interface IC with 44 terminals in a 7x7mm HVQCCN package. It operates over a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a nominal supply voltage of 3.3V and is suitable for use in network interface applications.
Holt Integrated Circuits HI-1573PCMF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Holt Integrated Circuits HI-1573PCMF to view detailed technical specifications.
No datasheet is available for this part.