The HI-1573PCTF is a 44-pin quad interface IC from Holt Integrated Circuits. It operates over a temperature range of -55 to 125°C and is supplied with a nominal voltage of 3.3V. The device features a quad terminal position and is packaged in a HVQCCN package type. It is classified under the category of network interface ICs and is designed for use in military-grade applications.
Holt Integrated Circuits HI-1573PCTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Holt Integrated Circuits HI-1573PCTF to view detailed technical specifications.
No datasheet is available for this part.