Holt Integrated Circuits HI-3000PSIF technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-3000PSIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
