The HI-3110PSMF is an 18-pin dual function interface IC from Holt Integrated Circuits. It operates over a temperature range of -55 to 125°C and is rated for a 5V supply voltage. The device is packaged in a R-PDSO-G18 package, measuring 7.5mm in width and 11.55mm in length. It features a dual terminal position and is classified as a MILITARY temperature grade IC.
Holt Integrated Circuits HI-3110PSMF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-3110PSMF to view detailed technical specifications.
No datasheet is available for this part.