Holt Integrated Circuits HI-3113PCIF technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6.3mA |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-3113PCIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.