Serial I/O Controller, CMOS, PQCC64, QFP-64
Holt Integrated Circuits HI-3210PCTF technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-3210PCTF to view detailed technical specifications.
No datasheet is available for this part.