The HI-3583CJT-10 is a 52-pin quad serial IO controller from Holt Integrated Circuits. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for use in military-grade applications. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.15V and 3.45V, respectively. It can handle clock frequencies up to 1MHz and features a 16-bit external data bus width. The HI-3583CJT-10 is packaged in a S-CQCC-J52 format and is suitable for use in a variety of serial communication applications.
Holt Integrated Circuits HI-3583CJT-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J52 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 52 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-3583CJT-10 to view detailed technical specifications.
No datasheet is available for this part.