Serial I/O Controller, CMOS, PQFP44, QFP-44
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Pin Count | 44 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |