Holt Integrated Circuits HI-3593PQM technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Pin Count | 44 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-3593PQM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.