The HI-3717PQTF is a 44-pin quad serial IO controller IC from Holt Integrated Circuits, designed for operation over a temperature range of -55 to 125 degrees Celsius. It supports multiple protocols and has a maximum clock frequency of 24.024 MHz. The device is supplied with a voltage between 3.15 and 3.45 volts. The HI-3717PQTF is packaged in a 44-pin LQFP package, suitable for surface mount applications.
Holt Integrated Circuits HI-3717PQTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 24.024 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-3717PQTF to view detailed technical specifications.
No datasheet is available for this part.