Holt Integrated Circuits HI-4850PSIF technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 28mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-4850PSIF to view detailed technical specifications.
No datasheet is available for this part.