
8-Pin SOIC N Controlled Transceiver supporting ISO 8482:1993 protocol. Features 1 transmitter and 1 receiver with a maximum data rate of 5Mbps. Operates from a 3V to 5.5V single supply voltage, with a typical supply current of 12mA. Packaged in a narrow body SOIC N (SOP) with gull-wing leads for surface mounting, measuring 4.9mm x 3.9mm x 1.41mm. Extended operating temperature range from -55°C to 125°C.
Holt Integrated Circuits HI-4850PSTF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.41 |
| Seated Plane Height (mm) | 1.59 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Controlled Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 5Mbps |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Protocols Supported | ISO 8482:1993 |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 12mA |
| Power Supply Type | Single |
| Cage Code | 44270 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holt Integrated Circuits HI-4850PSTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.