The HI-4852PSTF is a surface mount bus transceiver with a data rate of 5Mbps and full duplex capability. It is packaged in a SOIC package and is RoHS compliant. The device operates over a temperature range of -55°C to 125°C. It is suitable for use in a variety of applications where high-speed data transfer is required.
Holt Integrated Circuits HI-4852PSTF technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 285 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 28mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-4852PSTF to view detailed technical specifications.
No datasheet is available for this part.
