
Full duplex line transceiver featuring one driver and one receiver, supporting a 20Mbps data rate. This integrated circuit is housed in a PDSO8 plastic SOIC package, suitable for surface mount applications. Operating across a wide temperature range from -55°C to 125°C, it offers 28mV of receiver hysteresis. The component is RoHS compliant and supplied in a rail/tube package.
Holt Integrated Circuits HI-4854PSTF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 470 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 28mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-4854PSTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
