The HI-4855PST is a 14-pin SOP line transceiver from Holt Integrated Circuits. It operates over a temperature range of -55°C to 125°C and is rated for a maximum supply current of 12mA. The device has a nominal supply voltage of 3.3V and can handle a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. It features differential Schmitt trigger input characteristics and is suitable for use in military-grade applications.
Holt Integrated Circuits HI-4855PST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-4855PST to view detailed technical specifications.
No datasheet is available for this part.