The HI-6140PQMF is a 100-terminal quad serial IO/COMMUNICATION CONTROLLER IC from Holt Integrated Circuits, operating at a nominal supply voltage of 3.3V. It features a 16-bit external data bus and a 16-bit address bus. The device is packaged in a S-PQFP-G100 package and is rated for military temperature grade operation from -55°C to 125°C. It is designed for use in high-reliability applications.
Holt Integrated Circuits HI-6140PQMF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-6140PQMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.