Holt Integrated Circuits HI-8191PSIF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8191PSIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.